+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | GenX3™, Planar, XPT™ | |
Collector-emitter voltage | 900V | |
Collector current | 140A | |
Power dissipation | 1.63kW | |
Case | TO264 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 840A | |
Mounting | THT | |
Gate charge | 330nC | |
Kind of package | tube | |
Turn-on time | 122ns | |
Turn-off time | 0.3µs |