+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 180A | |
Power dissipation | 1.15kW | |
Case | TO264 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 1kA | |
Mounting | THT | |
Kind of package | tube | |
Turn-off time | 0.5µs |