+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYL50N170CV1

Transistor: IGBT; 1.7kV; 90A; 580W; ISOPLUS i5-pac™

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYL50N170CV1
TME Symbol:
IXYL50N170CV1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.7kV
Collector current
90A
Power dissipation
580W
Case
ISOPLUS i5-pac™
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYL50N170CV1
0 in TME stock
Net price for quantities from 300 pcs - 44.09 USDGross price for quantities from 300 pcs - 44.09 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.