+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYL60N450

Transistor: IGBT; XPT™; 4.5kV; 38A; 417W; ISOPLUS i5-pac™


Manufacturer: IXYS

Manufacturer part number:
IXYL60N450
TME Symbol:
IXYL60N450

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
XPT™
Collector-emitter voltage
4.5kV
Collector current
38A
Power dissipation
417W
Case
ISOPLUS i5-pac™
Gate-emitter voltage
±20V
Pulsed collector current
680A
Mounting
THT
Gate charge
366nC
Kind of package
tube
Turn-on time
724ns
Turn-off time
1.58µs
Features of semiconductor devices
high voltage
Gross weight8 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYL60N450
0 in TME stock
Net price for quantities from 1 pcs - 123.84 USDGross price for quantities from 1 pcs - 123.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.