+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYP10N65C3

Transistor: IGBT; GenX3™; 650V; 10A; 160W; TO220-3

Manufacturer: IXYS

Manufacturer part number:
IXYP10N65C3
TME Symbol:
IXYP10N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
160W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
54A
Mounting
THT
Gate charge
18nC
Kind of package
tube
Turn-on time
44ns
Turn-off time
128ns
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP10N65C3
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.