+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYP20N120B4

Transistor: IGBT; 1.2kV; 76A; 375W; TO220-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYP20N120B4
TME Symbol:
IXYP20N120B4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
76A
Power dissipation
375W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
130A
Mounting
THT
Gate charge
44nC
Kind of package
tube
Turn-off time
200ns
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP20N120B4
0 in TME stock
Net price for quantities from 300 pcs - 3.11 USDGross price for quantities from 300 pcs - 3.11 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.