+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYP20N65C3D1M

Transistor: IGBT; GenX3™; 650V; 9A; 50W; TO220FP


Manufacturer: IXYS

Manufacturer part number:
IXYP20N65C3D1M
TME Symbol:
IXYP20N65C3D1M

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
9A
Power dissipation
50W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
105A
Mounting
THT
Gate charge
30nC
Kind of package
tube
Turn-on time
51ns
Turn-off time
132ns
Gross weight2.5 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP20N65C3D1M
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.