+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYP35N65C5

Transistor: IGBT; 650V; 35A; 326W; TO220-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYP35N65C5
TME Symbol:
IXYP35N65C5

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
35A
Power dissipation
326W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
190A
Mounting
THT
Gate charge
96nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP35N65C5
0 in TME stock
Net price for quantities from 300 pcs - 2.52 USDGross price for quantities from 300 pcs - 2.52 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.