+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYP8N90C3D1

Transistor: IGBT; GenX3™; 900V; 8A; 125W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXYP8N90C3D1
TME Symbol:
IXYP8N90C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
900V
Collector current
8A
Power dissipation
125W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
48A
Mounting
THT
Gate charge
13.3nC
Kind of package
tube
Turn-on time
39ns
Turn-off time
238ns
Gross weight2.06 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP8N90C3D1
106 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 3 pcs - 3.29 USDGross price for quantities from 3 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.62 USDGross price for quantities from 50 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs