+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYR100N65A3V1

Transistor: IGBT; 650V; 100A; ISOPLUS247™

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYR100N65A3V1
TME Symbol:
IXYR100N65A3V1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
100A
Case
ISOPLUS247™
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYR100N65A3V1
0 in TME stock
Net price for quantities from 300 pcs - 21.11 USDGross price for quantities from 300 pcs - 21.11 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.