+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYX100N65B3D1

Transistor: IGBT; GenX3™; 650V; 100A; 830W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXYX100N65B3D1
TME Symbol:
IXYX100N65B3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
100A
Power dissipation
830W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
460A
Mounting
THT
Gate charge
168nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
358ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYX100N65B3D1
0 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 25.39 USD
Net price for quantities from 3 pcs - 22.83 USDGross price for quantities from 3 pcs - 22.83 USD
Net price for quantities from 10 pcs - 20.03 USDGross price for quantities from 10 pcs - 20.03 USD
Net price for quantities from 30 pcs - 18.17 USDGross price for quantities from 30 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.