+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYX200N65B3

Transistor: IGBT; GenX3™; 650V; 200A; 1.56kW; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXYX200N65B3
TME Symbol:
IXYX200N65B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, XPT™
Collector-emitter voltage
650V
Collector current
200A
Power dissipation
1.56kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
1.1kA
Mounting
THT
Gate charge
340nC
Kind of package
tube
Turn-on time
170ns
Turn-off time
700ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYX200N65B3
0 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 3 pcs - 34.94 USDGross price for quantities from 3 pcs - 34.94 USD
Net price for quantities from 10 pcs - 30.98 USDGross price for quantities from 10 pcs - 30.98 USD
Net price for quantities from 30 pcs - 27.72 USDGross price for quantities from 30 pcs - 27.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.