+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IXYX300N65A3

Transistor: IGBT; 650V; 2.3kW; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYX300N65A3
TME Symbol:
IXYX300N65A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Power dissipation
2.3kW
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYX300N65A3
0 in TME stock
Net price for quantities from 300 pcs - 19.33 USDGross price for quantities from 300 pcs - 19.33 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.