+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Technology | XPT™ | |
Collector-emitter voltage | 1.7kV | |
Collector current | 50A | |
Power dissipation | 1.5kW | |
Case | PLUS247™ | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 460A | |
Mounting | THT | |
Gate charge | 260nC | |
Kind of package | tube | |
Turn-on time | 62ns | |
Turn-off time | 396ns | |
Features of semiconductor devices | high voltage |