+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IZ1203SA

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 700mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IZ1203SA
TME Symbol:
IZ1203SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x10.6x11.1mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ1203SA
20 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 15.13 USD
Net price for quantities from 20 pcs - 13.91 USDGross price for quantities from 20 pcs - 13.91 USD
Net price for quantities from 500 pcs - 13.20 USDGross price for quantities from 500 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs