+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...18V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IZ | |
Body dimensions | 21.85x10.6x11.1mm | |
Efficiency | 84% | |
Operating temperature | -40...100°C | |
Switching frequency | 650kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |