+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IZ2415SA

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 200mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IZ2415SA
TME Symbol:
IZ2415SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x10.6x11.1mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.98 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ2415SA
20 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 20 pcs - 13.40 USDGross price for quantities from 20 pcs - 13.40 USD
Net price for quantities from 500 pcs - 12.24 USDGross price for quantities from 500 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs