+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IZ4803S

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 3.3VDC; Uout2: -3.3VDC

Manufacturer: XP POWER

Manufacturer part number:
IZ4803S
TME Symbol:
IZ4803S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.35A
Output current 2
0.35A
Case
SIP8
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x9.2x10.6mm
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ4803S
0 in TME stock
Net price for quantities from 1 pcs - 22.30 USDGross price for quantities from 1 pcs - 22.30 USD
Net price for quantities from 10 pcs - 21.12 USDGross price for quantities from 10 pcs - 21.12 USD
Net price for quantities from 20 pcs - 19.95 USDGross price for quantities from 20 pcs - 19.95 USD
Net price for quantities from 100 pcs - 16.43 USDGross price for quantities from 100 pcs - 16.43 USD
No. of pieces (Multiplicity: 1)