+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J00026A2001

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; gold-plated; 5÷9mm


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J00026A2001
TME Symbol:
J00026A2001

Specification

Manufacturer
TELEGÄRTNER
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Contact plating
gold-plated
Connector pinout layout
8p8c, T568B
Cable external diameter
5...9mm
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Mechanical durability
750 cycles
Operating temperature
-40...85°C
Connector variant
  • shielded
  • with protective cap
Gross weight25.53 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TELEGÄRTNER,
*
J00026A2001
56 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 5 pcs - 17.97 USDGross price for quantities from 5 pcs - 17.97 USD
Net price for quantities from 20 pcs - 16.89 USDGross price for quantities from 20 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs