+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01000A1256

Connector: BNC; plug; male; straight; 50Ω; crimped; RG223,RG400


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01000A1256
TME Symbol:
J01000A1256

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
RG223, RG400
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight10.832 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01000A1256
159 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs