+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01000B0608

Connector: BNC; plug; male; straight; 50Ω; clamp; for cable; PTFE

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01000B0608
TME Symbol:
J01000B0608

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp
Kind of cable
B7806A, B9907, CNT-195, HPF 195, KX15, LMR195, RG58C/U, RG141, RG142, RG223, WCX195
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight19.69 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01000B0608
54 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD
Net price for quantities from 20 pcs - 10.42 USDGross price for quantities from 20 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.