+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Kind of cable | 0.6/2.8 AF Draka, 0.6/2.8C - HM, 46899 Belden, B1855A, B1855ENH, FRNC 0.6/2.8 AF, Image 360 Argosy, SDV Canford, TELASS CDF 70 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | gold-plated |