+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01004A0618

Coupler; socket; BNC socket,both sides; straight; 50Ω; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01004A0618
TME Symbol:
J01004A0618

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
Insulator material
PTFE
Max. frequency
4GHz
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight13.84 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01004A0618
10 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 100 pcs - 5.75 USDGross price for quantities from 100 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs