+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100023609

Connector: BNC; socket; BNC socket,BNC plug; right; 75Ω

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100023609
TME Symbol:
J01005A1237

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
socket
Connector variant
right
Wave impedance
75Ω
Max. frequency
4GHz
Cable/adapter structure
  • BNC plug
  • BNC socket
Gross weight18.94 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
100023609
20 in TME stock
Net price for quantities from 1 pcs - 18.58 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 3 pcs - 16.15 USDGross price for quantities from 3 pcs - 16.15 USD
Net price for quantities from 5 pcs - 14.54 USDGross price for quantities from 5 pcs - 14.54 USD
Net price for quantities from 10 pcs - 12.91 USDGross price for quantities from 10 pcs - 12.91 USD
Net price for quantities from 20 pcs - 11.30 USDGross price for quantities from 20 pcs - 11.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs