+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01008A0025

Adapter; BNC female,SMA male; Insulation: PTFE; 50Ω; straight

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01008A0025
TME Symbol:
J01008A0025

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Spatial orientation
straight
Cable/adapter structure
  • BNC female
  • SMA male
Gross weight11.01 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01008A0025
34 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 5 pcs - 11.13 USDGross price for quantities from 5 pcs - 11.13 USD
Net price for quantities from 20 pcs - 9.74 USDGross price for quantities from 20 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs