+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100123538

Adapter; BNC male,N female; Insulation: PTFE; 50Ω; straight


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100123538
TME Symbol:
J01008A0824

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Spatial orientation
straight
Cable/adapter structure
  • BNC male
  • N female
Gross weight31.89 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
100123538
45 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 5 pcs - 19.69 USDGross price for quantities from 5 pcs - 19.69 USD
Net price for quantities from 20 pcs - 17.25 USDGross price for quantities from 20 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.