+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01010A0049

Connector: TNC; plug; male; coaxial; straight; 50Ω; crimped; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01010A0049
TME Symbol:
J01010A0049

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Insulator material
PTFE
Kind of cable
2.7/7.3 AF, 2.7/7.3 CF, 9913F, B7810A, B9914, C2FCP, C2FP, CNT400, EC 400, HPF 400, LMR400, MRC 240 AFB, RF 400 TT, SPEEDFOAM 400 HFJ, TZC 500 32, WBC-400, WCX400
Gross weight22.47 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01010A0049
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 20 pcs - 12.19 USDGross price for quantities from 20 pcs - 12.19 USD
Packaging method by the manufacturer:Cardboard = 40 pcs