+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | TNC | |
Connector | plug | |
Kind of connector | male | |
Connector family | coaxial | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Insulator material | PTFE | |
Kind of cable | RG214 | |
Max. frequency | 11GHz |