+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01010A0065

Connector: TNC; plug; male; coaxial; angled 90°; 50Ω; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01010A0065
TME Symbol:
J01010A0065

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Insulator material
PTFE
Kind of cable
H1000, RG213
Max. frequency
11GHz
Gross weight35.5 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01010A0065
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.05 USDGross price for quantities from 1 pcs - 24.05 USD
Net price for quantities from 5 pcs - 22.55 USDGross price for quantities from 5 pcs - 22.55 USD
Net price for quantities from 10 pcs - 21.05 USDGross price for quantities from 10 pcs - 21.05 USD
Packaging method by the manufacturer:Cardboard = 40 pcs