+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01011A0061

Connector: TNC; socket; female; straight; 50Ω; crimped; gold-plated

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01011A0061
TME Symbol:
J01011A0061

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable, for panel mounting
Contact plating
gold-plated
Insulator material
PTFE
Kind of cable
KX3B, KX22A, MRC 100 Flex, RG174U, RG188(A), RG316
Max. frequency
11GHz
Gross weight20.18 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01011A0061
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 20 pcs - 8.46 USDGross price for quantities from 20 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 5 pcs