+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01020A0036

Connector: N; plug; male; angled 90°; 50Ω; soldering,crimped; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01020A0036
TME Symbol:
J01020A0036

Specification

Manufacturer
TELEGÄRTNER
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
RG142, RG223, RG400
Max. frequency
11GHz
Gross weight32 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01020A0036
358 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs