+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01021A0197

Connector: N; socket; female; straight; 50Ω; crimped; silver plated


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01021A0197
TME Symbol:
J01021A0197

Specification

Manufacturer
TELEGÄRTNER
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for panel mounting
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
B7810A, B9913, B9914, LMR400
Gross weight42.6 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01021A0197
61 in TME stock
Net price for quantities from 1 pcs - 21.59 USDGross price for quantities from 1 pcs - 21.59 USD
Net price for quantities from 5 pcs - 19.31 USDGross price for quantities from 5 pcs - 19.31 USD
Net price for quantities from 20 pcs - 17.01 USDGross price for quantities from 20 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.