+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01024A0004

Coupler; straight; 50Ω; gold-plated; PTFE; N socket,both sides

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01024A0004
TME Symbol:
J01024A0004

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Max. frequency
11GHz
Cable/adapter structure
  • both sides
  • N socket
Gross weight45.5 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01024A0004
98 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD
Net price for quantities from 20 pcs - 11.05 USDGross price for quantities from 20 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.