+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01027A0023

Adapter; 4,3-10 plug,N socket; PTFE; 6GHz; Plating: silver plated


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01027A0023
TME Symbol:
J01027A0023

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Max. frequency
6GHz
Contact plating
silver plated
Impedance
50Ω
Cable/adapter structure
  • 4,3-10 plug
  • N socket
Gross weight54.16 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01027A0023
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.81 USDGross price for quantities from 1 pcs - 45.81 USD
Net price for quantities from 5 pcs - 42.95 USDGross price for quantities from 5 pcs - 42.95 USD
Net price for quantities from 10 pcs - 40.07 USDGross price for quantities from 10 pcs - 40.07 USD