+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01027C0026

Adapter; 4,3-10 socket,N socket; PTFE; 6GHz; 50Ω


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01027C0026
TME Symbol:
J01027C0026

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Max. frequency
6GHz
Contact plating
silver plated
Impedance
50Ω
Cable/adapter structure
  • 4,3-10 socket
  • N socket
Gross weight46.5 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01027C0026
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 51.00 USDGross price for quantities from 10 pcs - 51.00 USD