+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01028A0033

Coupler; IP67; Application: surge suppressor; 50Ω


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01028A0033
TME Symbol:
J01028A0033

Specification

Manufacturer
TELEGÄRTNER
Type of transition
coupler
IP rating
IP67
Connectors application
surge suppressor
Max. frequency
2.5GHz
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N socket
Gross weight142.3 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01028A0033
0 in TME stock
Net price for quantities from 5 pcs - 109.46 USDGross price for quantities from 5 pcs - 109.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.