+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01040A0010

Connector: UHF (PL-259); plug; male; straight; RG214; crimped; 50Ω


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01040A0010
TME Symbol:
J01040A0010

Specification

Manufacturer
TELEGÄRTNER
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
RG214
Electrical mounting
crimped
Mechanical mounting
for cable
Wave impedance
50Ω
Gross weight20.52 g
Certificates
See other products in this category: UHF & Mini-UHF connectors TELEGÄRTNER,
*
J01040A0010
39 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
Net price for quantities from 20 pcs - 9.18 USDGross price for quantities from 20 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs