+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01122C0014

Adapter; 4,3-10 plug,7-16 socket; PTFE; 6GHz; 50Ω


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01122C0014
TME Symbol:
J01122C0014

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Max. frequency
6GHz
Impedance
50Ω
Cable/adapter structure
  • 4,3-10 plug
  • 7-16 socket
Gross weight98.6 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01122C0014
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 31.33 USDGross price for quantities from 1 pcs - 31.33 USD
Net price for quantities from 5 pcs - 27.84 USDGross price for quantities from 5 pcs - 27.84 USD
Net price for quantities from 10 pcs - 24.37 USDGross price for quantities from 10 pcs - 24.37 USD