+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J01441A0010

Connector: 4.3-10; female; for cable; straight; plug; 50Ω; IP68


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01441A0010
TME Symbol:
J01441A0010

Specification

Manufacturer
TELEGÄRTNER
Type of connector
4.3-10
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Connector
plug
Wave impedance
50Ω
IP rating
IP68
Electrical mounting
clamp
Kind of cable
5092 1/2"-Hiflex Eupen, Flexline 1/2" S Leoni, FSJ4-50B Andrew, HFSC 12D LS Cable, HPL 50-1/"SF Acome, RFF 1/2"-50 Draka, SCF 12-50 J RFS, Sucofeed 1/2 HF Suhner
Gross weight142.5 g
Certificates
See other products in this category: 4.3-10 connectors TELEGÄRTNER,
*
J01441A0010
1 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 5 pcs - 19.54 USDGross price for quantities from 5 pcs - 19.54 USD
Net price for quantities from 10 pcs - 18.24 USDGross price for quantities from 10 pcs - 18.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts