+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J113

Transistor: N-JFET; unipolar; 2mA; 0.625W; TO92; Igt: 50mA


Manufacturer: ONSEMI

Manufacturer part number:
J113
TME Symbol:
J113-ONS

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain current
2mA
Power dissipation
0.625W
Case
TO92
Gate-source voltage
-35V
On-state resistance
100Ω
Mounting
THT
Kind of package
bulk
Gate current
50mA
Gross weight0.205 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
J113
2838 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs