+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D02AM44V35

Fuse: fuse; industrial; 35A; 440VAC; aM; D02


Manufacturer: MERSEN

Manufacturer part number:
D02AM44V35
TME Symbol:
J213655

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
35A
Rated voltage
440V AC
Fuse characteristics
aM
Fuse size
D02
Breaking capacity
50kA
Fuses application
motors start-up circuits
Power dissipation
4W
Gross weight13.03 g
Certificates
EAN code4086500062270
See other products in this category: D Fuses MERSEN,
*
D02AM44V35
40 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
Net price for quantities from 20 pcs - 9.64 USDGross price for quantities from 20 pcs - 9.64 USD
Net price for quantities from 50 pcs - 8.46 USDGross price for quantities from 50 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs