+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of protection | motor breaker | |
Max motor power | 0.4kW | |
Operating voltage | 200...440V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 1...1.6A | |
Electrical connection | spring-loaded terminals | |
Short circuit release | 20.8A | |
IP rating | IP20 | |
Operating temperature | -20...60°C |