+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J7MC-3R-13

Motor breaker; 5.5kW; 200÷440VAC; for DIN rail mounting; IP20

Manufacturer: OMRON

Manufacturer part number:
J7MC-3R-13
TME Symbol:
J7MC-3R-13

Specification

Manufacturer
OMRON
Type of protection
motor breaker
Max motor power
5.5kW
Operating voltage
200...440V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
9...13A
Electrical connection
spring-loaded terminals
Short circuit release
169A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight500 g
Certificates
EAN code4549734537209
See other products in this category: Motor Protection Breakers OMRON,
*
J7MC-3R-13
0 in TME stock
Net price for quantities from 1 pcs - 134.94 USDGross price for quantities from 1 pcs - 134.94 USD
Net price for quantities from 5 pcs - 126.12 USDGross price for quantities from 5 pcs - 126.12 USD
Net price for quantities from 10 pcs - 117.30 USDGross price for quantities from 10 pcs - 117.30 USD
No. of pieces (Multiplicity: 1)