+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N3595UR-1

Diode: switching; SMD; 200mA; 3us; DO213AA; 920mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3595UR-1
TME Symbol:
JAN1N3595UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Load current
0.2A
Reverse recovery time
3µs
Case
DO213AA
Max. forward voltage
0.92V
Gross weight0.057 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N3595UR-1
0 in TME stock
Net price for quantities from 115 pcs - 5.88 USDGross price for quantities from 115 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)