+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Zener | |
Power dissipation | 1W | |
Zener voltage | 3.6V | |
Case | DO41 | |
Mounting | THT | |
Tolerance | ±2% | |
Leakage current | 75µA | |
Max. forward voltage | 1.2V | |
Kind of package | reel, tape |