+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N4148UR-1/TR

Diode: switching; SMD; 75V; 100mA; 20ns; DO213AA; Ufmax: 800mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4148UR-1/TR
TME Symbol:
JAN1N4148UR-1/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.1A
Reverse recovery time
20ns
Case
DO213AA
Max. forward voltage
0.8V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.067 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4148UR-1/TR
0 in TME stock
Net price for quantities from 582 pcs - 1.17 USDGross price for quantities from 582 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)