+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N4454UR-1

Diode: switching; SMD; 50V; 200mA; 4ns; DO213AA; Ufmax: 1V; Ifsm: 4A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4454UR-1
TME Symbol:
JAN1N4454UR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
50V
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
DO213AA
Max. forward voltage
1V
Max. load current
0.2A
Max. forward impulse current
4A
Gross weight0.059 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4454UR-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 313.
Multiple of: 1.
Net price for quantities from 313 pcs - 2.17 USDGross price for quantities from 313 pcs - 2.17 USD