+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N5711-1

Diode: Schottky switching; 33mA; 1V; Ir: 200nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5711-1
TME Symbol:
JAN1N5711-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Load current
33mA
Max. forward voltage
1V
Leakage current
0.2µA
Capacitance
2pF
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JAN1N5711-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 133.
Multiple of: 1.
Net price for quantities from 133 pcs - 5.31 USDGross price for quantities from 133 pcs - 5.31 USD