+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N6311CUS

Diode: Zener; 500mW; 3V; SMD; 30uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6311CUS
TME Symbol:
JAN1N6311CUS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
3V
Mounting
SMD
Tolerance
±2%
Max. forward voltage
1.4V
Leakage current
30µA
Gross weight0.034 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
JAN1N6311CUS
0 in TME stock
Net price for quantities from 100 pcs - 33.92 USDGross price for quantities from 100 pcs - 33.92 USD
No. of pieces (Multiplicity: 1)