+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JAN1N6492U4

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6492U4
TME Symbol:
JAN1N6492U4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Capacitance
0.45nF
Max. forward voltage
0.56V
Leakage current
2mA
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
JAN1N6492U4
0 in TME stock
Net price for quantities from 50 pcs - 527.07 USDGross price for quantities from 50 pcs - 527.07 USD
No. of pieces (Multiplicity: 1)